There are no models available for this part yet.
Overview of MS27505E25B4PA-LC by Conesys
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for MS27505E25B4PA-LC by Conesys
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2403-MS27505E25B4PA-LC-ND
|
DigiKey | CONN RCPT HSG MALE 56POS PNL MT Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
83 In Stock |
|
$43.0600 / $71.7600 | Buy Now | |
DISTI #
MS27505E25B4PA-LC
|
Avnet Americas | Circular Housing MIL-DTL-38999 Series I Receptacle 56 Position PIN Contact Crimp Box Mount, WITHOUT contacts - Bulk (Alt: MS27505E25B4PA-LC) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |