Part Details for MS27506F24-2 by Amphenol Corporation
Overview of MS27506F24-2 by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Part Details for MS27506F24-2
MS27506F24-2 CAD Models
MS27506F24-2 Part Data Attributes
|
MS27506F24-2
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS27506F24-2
Amphenol Corporation
Connector Accessory, Strain Relief
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | STRAIN RELIEF | |
Shell Sizes | 24 | |
Terminal Type | CRIMP |