Part Details for MS27510A16CL by Glenair Inc
Overview of MS27510A16CL by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27510A16CL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH5426
|
Newark | Connector |Glenair MS27510A16CL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.8300 / $198.4800 | Buy Now |
DISTI #
3937-MS27510A16CL-ND
|
DigiKey | CONNECTOR DUST CAP Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
$301.7300 | Buy Now |
DISTI #
MS27510A16CL
|
Avnet Americas | Connector Accessories Plug Protective Cover Gold Iridite Over Cadmium Over Nickel Finish Shell Size 16 - Bulk (Alt: MS27510A16CL) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$48.8698 / $220.5300 | Buy Now |
DISTI #
631-MS27510A16CL
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories PROT PLG CVR 16SH SZ CHAIN | 0 |
|
$48.6800 / $120.3000 | Order Now |
DISTI #
77972045
|
Verical | Connector Accessories Plug Protective Cover Straight Aluminum Cadmium Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$76.2875 | Buy Now |
DISTI #
71048694
|
Verical | Connector Accessories Plug Protective Cover Straight Aluminum Cadmium Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$78.2436 / $188.4872 | Buy Now |
DISTI #
GLEMS27510A16CL
|
Interstate Connecting Components | MIL-DTL-38999 Series II connectors have up to 128 contacts contained in an insert. They are environmentally sealed and have an operating temperature between -65 C and 200 C. MIL-DTL-38999 II harsh environment thin walled restricted length connectors fea | 0 |
|
$116.2844 / $198.4770 | Buy Now |
Part Details for MS27510A16CL
MS27510A16CL CAD Models
MS27510A16CL Part Data Attributes
|
MS27510A16CL
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MS27510A16CL
Glenair Inc
Connector Accessory,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | COVER ITEM | |
Shell Sizes | 16 |