Part Details for MS27510C10CL by Glenair Inc
Overview of MS27510C10CL by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27510C10CL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH5496
|
Newark | Connector |Glenair MS27510C10CL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$46.4200 / $177.7700 | Buy Now |
DISTI #
3937-MS27510C10CL-ND
|
DigiKey | CONNECTOR DUST CAP Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
$270.1400 | Buy Now |
DISTI #
MS27510C10CL
|
Avnet Americas | Connector Accessories Plug Protective Cover Anodize Finish Shell Size 10 - Bulk (Alt: MS27510C10CL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 25 Factory Stock |
|
$43.7644 / $197.5200 | Buy Now |
DISTI #
631-MS27510C10CL
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories PROT PLG CVR 10SH SZ CHAIN | 0 |
|
$43.5500 / $105.4400 | Order Now |
DISTI #
77978382
|
Verical | Connector Accessories Plug Protective Cover Straight Aluminum Black Anodize Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$68.3375 | Buy Now |
DISTI #
71046779
|
Verical | Connector Accessories Plug Protective Cover Straight Aluminum Black Anodize Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$70.0897 / $168.8205 | Buy Now |
DISTI #
MS27510C10CL
|
Avnet Americas | Connector Accessories Plug Protective Cover Anodize Finish Shell Size 10 - Bulk (Alt: MS27510C10CL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 25 Factory Stock |
|
$43.7644 / $197.5200 | Buy Now |
DISTI #
GLEMS27510C10CL
|
Interstate Connecting Components | MIL-DTL-38999 Series II connectors have up to 128 contacts contained in an insert. They are environmentally sealed and have an operating temperature between -65 C and 200 C. MIL-DTL-38999 II harsh environment thin walled restricted length connectors fea | 0 |
|
$104.1409 / $177.7680 | Buy Now |
|
Powell Electronics | Circular MIL Spec Tools, Hardware & Accessories PROTECTIVE PLUG CVR Min Qty: 1 | 15 |
|
$121.6500 / $202.5800 | Buy Now |
DISTI #
MS27510C10CL
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$32.0500 / $146.1500 | Buy Now RFQ |
Part Details for MS27510C10CL
MS27510C10CL CAD Models
MS27510C10CL Part Data Attributes:
|
MS27510C10CL
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MS27510C10CL
Glenair Inc
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | COVER ITEM | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 10 |
Alternate Parts for MS27510C10CL
This table gives cross-reference parts and alternative options found for MS27510C10CL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27510C10CL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27510Z10CL | Connector Accessory | Glenair Inc | MS27510C10CL vs MS27510Z10CL |