Part Details for MS27511B10C by Glenair Inc
Overview of MS27511B10C by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Price & Stock for MS27511B10C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH5602
|
Newark | Connector |Glenair MS27511B10C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 87 |
|
$53.0500 / $203.1800 | Buy Now |
DISTI #
3937-MS27511B10C-ND
|
DigiKey | CONNECTOR DUST CAP Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
$308.8600 | Buy Now |
DISTI #
MS27511B10C
|
Avnet Americas | Connector Accessories Receptacle Protective Cover Olive Drab Cadmium Finish Shell Size 10 - Bulk (Alt: MS27511B10C) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 87 Factory Stock |
|
$50.0222 / $225.7500 | Buy Now |
DISTI #
654-MS27511B10C
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories DUST CAP RoHS: Not Compliant | 6 |
|
$49.7700 / $200.6900 | Buy Now |
|
Quest Components | 112 |
|
$40.9816 / $51.2270 | Buy Now | |
|
Quest Components | 1 |
|
$76.6400 | Buy Now | |
|
Quest Components | 1 |
|
$227.5000 | Buy Now | |
DISTI #
MS27511B10C
|
TTI | Circular MIL Spec Tools, Hardware & Accessories DUST CAP pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 17 In Stock |
|
$62.0100 / $116.2900 | Buy Now |
DISTI #
MS27511B10C
|
Avnet Americas | Connector Accessories Receptacle Protective Cover Olive Drab Cadmium Finish Shell Size 10 - Bulk (Alt: MS27511B10C) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 87 Factory Stock |
|
$50.0222 / $225.7500 | Buy Now |
DISTI #
MS27511B10C
|
Avnet Americas | Connector Accessories Receptacle Protective Cover Olive Drab Cadmium Finish Shell Size 10 - Bulk (Alt: MS27511B10C) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 87 Factory Stock |
|
$50.0222 / $225.7500 | Buy Now |
Part Details for MS27511B10C
MS27511B10C CAD Models
MS27511B10C Part Data Attributes
|
MS27511B10C
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MS27511B10C
Glenair Inc
Connector Accessory, Cover Item,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | COVER ITEM | |
Shell Sizes | 10 |
Alternate Parts for MS27511B10C
This table gives cross-reference parts and alternative options found for MS27511B10C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27511B10C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27511Z10C | Connector Accessory | Glenair Inc | MS27511B10C vs MS27511Z10C |
MS27511F10C | General Conn Accessory, Cover Item, Aluminium Alloy, | SOURIAU-SUNBANK | MS27511B10C vs MS27511F10C |
MS27511T10C | Connector Accessory | Glenair Inc | MS27511B10C vs MS27511T10C |