Part Details for MS27511B10N by Spacecraft Components Corp
Overview of MS27511B10N by Spacecraft Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Price & Stock for MS27511B10N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y2885
|
Newark | Dust Cap W/ Chain, Rcpt, Size 10, Accessory Type:Dust Cap With Chain, For Use With:Mil-Dtl-38999 Series Ii Circular Receptacle Connectors, Connector Body Material:Aluminum Alloy Body, Product Range:- Rohs Compliant: No |Spacecraft Components MS27511B10N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for MS27511B10N
MS27511B10N CAD Models
MS27511B10N Part Data Attributes
|
MS27511B10N
Spacecraft Components Corp
Buy Now
Datasheet
|
Compare Parts:
MS27511B10N
Spacecraft Components Corp
Connector Accessory,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SPACECRAFT COMPONENTS CORP | |
Reach Compliance Code | unknown | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | CAP ITEM | |
Shell Sizes | 10 |
Alternate Parts for MS27511B10N
This table gives cross-reference parts and alternative options found for MS27511B10N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27511B10N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27511Z10N | Connector Accessory | Glenair Inc | MS27511B10N vs MS27511Z10N |
MS27511C10N | Connector Accessory, | Glenair Inc | MS27511B10N vs MS27511C10N |
MS27511Z10N | Connector Accessory, | Spacecraft Components Corp | MS27511B10N vs MS27511Z10N |
MS27511T10N | Connector Accessory, | Spacecraft Components Corp | MS27511B10N vs MS27511T10N |
MS27511F10N | Connector Accessory, | Spacecraft Components Corp | MS27511B10N vs MS27511F10N |
MS27511A10N | Connector Accessory, | Glenair Inc | MS27511B10N vs MS27511A10N |
MS27511F10N | Connector Accessory, | Glenair Inc | MS27511B10N vs MS27511F10N |
MS27511T10N | Connector Accessory | Glenair Inc | MS27511B10N vs MS27511T10N |
MS27511B10N | Connector Accessory, | Glenair Inc | MS27511B10N vs MS27511B10N |
MS27511C10N | Connector Accessory, | Spacecraft Components Corp | MS27511B10N vs MS27511C10N |