Part Details for MS27511B16CL by Glenair Inc
Overview of MS27511B16CL by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Price & Stock for MS27511B16CL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH5621
|
Newark | Connector |Glenair MS27511B16CL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$56.9900 / $218.2600 | Buy Now |
DISTI #
3937-MS27511B16CL-ND
|
DigiKey | CONNECTOR DUST CAP Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$331.7900 | Buy Now |
DISTI #
MS27511B16CL
|
Avnet Americas | Connector Accessories Receptacle Protective Cover Olive Drab Cadmium Finish Shell Size 16 - Bulk (Alt: MS27511B16CL) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 22 Factory Stock |
|
$53.7340 / $242.5050 | Buy Now |
DISTI #
77978552
|
Verical | Connector Accessories Receptacle Protective Cover Straight Aluminum Olive Drab Cadmium Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$83.8875 | Buy Now |
DISTI #
71049463
|
Verical | Connector Accessories Receptacle Protective Cover Straight Aluminum Olive Drab Cadmium Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$86.0385 / $207.2692 | Buy Now |
DISTI #
MS27511B16CL
|
Avnet Americas | Connector Accessories Receptacle Protective Cover Olive Drab Cadmium Finish Shell Size 16 - Bulk (Alt: MS27511B16CL) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 22 Factory Stock |
|
$53.7340 / $242.5050 | Buy Now |
DISTI #
MS27511B16CL
|
Avnet Americas | Connector Accessories Receptacle Protective Cover Olive Drab Cadmium Finish Shell Size 16 - Bulk (Alt: MS27511B16CL) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 22 Factory Stock |
|
$53.7340 / $242.5050 | Buy Now |
DISTI #
GLEMS27511B16CL
|
Interstate Connecting Components | MIL-DTL-38999 Series II connectors have up to 128 contacts contained in an insert. They are environmentally sealed and have an operating temperature between -65 C and 200 C. MIL-DTL-38999 II harsh environment thin walled restricted length connectors fea | 0 |
|
$127.8614 / $218.2545 | Buy Now |
|
Powell Electronics | Circular MIL Spec Tools, Hardware & Accessories PROTECTIVE PLUG CVR Min Qty: 1 | 13 |
|
$149.3500 / $248.7200 | Buy Now |
Part Details for MS27511B16CL
MS27511B16CL CAD Models
MS27511B16CL Part Data Attributes
|
MS27511B16CL
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MS27511B16CL
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | COVER ITEM | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 16 |
Alternate Parts for MS27511B16CL
This table gives cross-reference parts and alternative options found for MS27511B16CL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27511B16CL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27511Z16CL | Connector Accessory | Glenair Inc | MS27511B16CL vs MS27511Z16CL |