Part Details for MS27511C12N by Glenair Inc
Overview of MS27511C12N by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Price & Stock for MS27511C12N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AK8717
|
Newark | Ms27511C12N |Glenair MS27511C12N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$76.0600 / $291.3100 | Buy Now |
DISTI #
MS27511C12N
|
Avnet Americas | Connector Accessories Receptacle Protective Cover Anodize Finish Shell Size 12 - Bulk (Alt: MS27511C12N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1000 Factory Stock |
|
RFQ | |
DISTI #
631-MS27511C12N
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories PROT REC CVR 12SH SZ WITH CHAIN/RING | 0 |
|
$71.3600 / $287.7400 | Order Now |
Part Details for MS27511C12N
MS27511C12N CAD Models
MS27511C12N Part Data Attributes
|
MS27511C12N
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MS27511C12N
Glenair Inc
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | COVER ITEM | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 12 |