-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH5698
|
Newark | Connector |Glenair MS27511F12C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 81 |
|
$51.8300 / $198.4800 | Buy Now |
DISTI #
3937-MS27511F12C-ND
|
DigiKey | CONNECTOR DUST CAP Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
$301.7300 | Buy Now |
DISTI #
MS27511F12C
|
Avnet Americas | Connector Accessories Receptacle Protective Cover Electroless Nickel Finish Shell Size 12 - Bulk (Alt: MS27511F12C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 81 Factory Stock |
|
$48.8698 / $220.5300 | Buy Now |
DISTI #
631-MS27511F12C
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories PROT REC CVR 12SH SZ CHAIN RoHS: Compliant | 0 |
|
$48.6300 / $196.0500 | Order Now |
DISTI #
MS27511F12C
|
TTI | Circular MIL Spec Tools, Hardware & Accessories PROT REC CVR 12SH SZ CHAIN RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 4 In Stock |
|
$57.7000 / $224.6600 | Buy Now |
DISTI #
MS27511F12C
|
Avnet Americas | Connector Accessories Receptacle Protective Cover Electroless Nickel Finish Shell Size 12 - Bulk (Alt: MS27511F12C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 81 Factory Stock |
|
$48.8698 / $220.5300 | Buy Now |
DISTI #
MS27511F12C
|
Avnet Americas | Connector Accessories Receptacle Protective Cover Electroless Nickel Finish Shell Size 12 - Bulk (Alt: MS27511F12C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 81 Factory Stock |
|
$48.8698 / $220.5300 | Buy Now |
DISTI #
GLEMS27511F12C
|
Interstate Connecting Components | MIL-DTL-38999 Series II connectors have up to 128 contacts contained in an insert. They are environmentally sealed and have an operating temperature between -65 C and 200 C. MIL-DTL-38999 II harsh environment thin walled restricted length connectors fea | 0 |
|
$116.2844 / $198.4770 | Buy Now |
|
Powell Electronics | Circular MIL Spec Tools, Hardware & Accessories PROTECTIVE PLUG CVR Min Qty: 1 | 49 |
|
$135.8300 / $226.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MS27511F12C
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MS27511F12C
Glenair Inc
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
MIL Conformance | YES | |
Military Connector Accessory Name | COVER ITEM | |
Shell Sizes | 12 |
This table gives cross-reference parts and alternative options found for MS27511F12C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27511F12C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27511Z12C | Connector Accessory | Glenair Inc | MS27511F12C vs MS27511Z12C |