Part Details for MS27511F24R by Glenair Inc
Overview of MS27511F24R by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Price & Stock for MS27511F24R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH5737
|
Newark | Connector |Glenair MS27511F24R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$68.6500 / $262.9300 | Buy Now |
DISTI #
3937-MS27511F24R-ND
|
DigiKey | CONNECTOR DUST CAP Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
44 In Stock |
|
$399.7100 | Buy Now |
DISTI #
MS27511F24R
|
Avnet Americas | Connector Accessories Receptacle Protective Cover Electroless Nickel Finish Shell Size 24 - Bulk (Alt: MS27511F24R) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 8 Factory Stock |
|
$64.7354 / $292.1400 | Buy Now |
DISTI #
631-MS27511F24R
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories PROT REC CVR 24SH SZ ROPE RoHS: Compliant | 0 |
|
$82.3400 / $140.4000 | Order Now |
DISTI #
MS27511F24R
|
TTI | Circular MIL Spec Tools, Hardware & Accessories PROT REC CVR 24SH SZ ROPE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$76.4200 / $267.4900 | Buy Now |
DISTI #
GLEMS27511F24R
|
Interstate Connecting Components | MIL-DTL-38999 Series II connectors have up to 128 contacts contained in an insert. They are environmentally sealed and have an operating temperature between -65 C and 200 C. MIL-DTL-38999 II harsh environment thin walled restricted length connectors fea | 0 |
|
$154.0448 / $262.9260 | Buy Now |
|
Powell Electronics | PROTECTIVE COVERS - PROTECTIVE COVERS Min Qty: 1 | 5 |
|
$179.9400 / $299.6300 | Buy Now |
Part Details for MS27511F24R
MS27511F24R CAD Models
MS27511F24R Part Data Attributes
|
MS27511F24R
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MS27511F24R
Glenair Inc
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
MIL Conformance | YES | |
Military Connector Accessory Name | COVER ITEM | |
Shell Sizes | 24 |