Part Details for MS27558-5 by Glenair Inc
Overview of MS27558-5 by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27558-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AK8722
|
Newark | Ms27558-5 |Glenair MS27558-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 126 |
|
$91.2900 / $292.6800 | Buy Now |
DISTI #
MS27558-5
|
Avnet Americas | Connector Accessories Strain Relief Anodize Finish - Bulk (Alt: MS27558-5) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 126 Factory Stock |
|
RFQ | |
DISTI #
654-MS27558-5
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters STRAIN RELIEF RoHS: Not Compliant | 0 |
|
$68.8300 / $161.7600 | Order Now |
DISTI #
MS27558-5
|
TTI | Circular MIL Spec Strain Reliefs & Adapters STRAIN RELIEF RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 40 In Stock |
|
$69.1200 | Buy Now |
DISTI #
MS27558-5
|
Avnet Americas | Connector Accessories Strain Relief Anodize Finish - Bulk (Alt: MS27558-5) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 126 Factory Stock |
|
RFQ | |
DISTI #
MS27558-5
|
Avnet Americas | Connector Accessories Strain Relief Anodize Finish - Bulk (Alt: MS27558-5) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 126 Factory Stock |
|
RFQ | |
DISTI #
GLEMS27558-5
|
Interstate Connecting Components | GTK CONDUIT FITTING DEG MIL | 0 |
|
Buy Now |
Part Details for MS27558-5
MS27558-5 CAD Models
MS27558-5 Part Data Attributes
|
MS27558-5
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MS27558-5
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-26500 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | STRAIN RELIEF | |
Shell Sizes | 16 |