There are no models available for this part yet.
Overview of MS27656T13F35SA by SOURIAU-SUNBANK
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MS27656T13F35SA by SOURIAU-SUNBANK
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SMS27656T13F35SA-ND
|
DigiKey | CONN RCPT FMALE 22POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
348 In Stock |
|
$31.9800 / $52.0800 | Buy Now | |
DISTI #
649-MS27656T13F35SA
|
Mouser Electronics | Circular MIL Spec Connector 22P Crimp Socket Wall/Rear Mnt Recpt. | 0 |
|
$38.4200 / $50.3500 | Order Now | |
DISTI #
70447341
|
RS | Connector, Circular, 22P Crimp Socket Wall/Rear Mnt Recpt. | Souriau-Sunbank by Eaton MS27656T13F35SA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$58.7800 / $62.8700 | RFQ | |
DISTI #
MS27656T13F35SA
|
TTI | Circular MIL Spec Connector 22P Crimp Socket Wall/Rear Mnt Recpt. Min Qty: 5 Package Multiple: 1 Container: Each | Americas - 0 |
|
$31.0100 / $45.0500 | Buy Now | |
DISTI #
MS27656T13F35SA
|
PEI Genesis | 8LT 22C 22#22D SKT RECP Min Qty: 1 | 879 |
|
$30.3200 / $49.3700 | Buy Now |
CAD Models for MS27656T13F35SA by SOURIAU-SUNBANK
Part Data Attributes for MS27656T13F35SA by SOURIAU-SUNBANK
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
SOURIAU-SUNBANK CONNECTION TECHNOLOGIES
|
Reach Compliance Code
|
not_compliant
|
Additional Feature
|
STANDARD: MIL-C-38999
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
GOLD OVER NICKEL
|
Contact Finish Termination
|
Nickel (Ni)
|
Contact Gender
|
FEMALE
|
Contact Material
|
COPPER ALLOY
|
Coupling Type
|
BAYONET
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Environmental Characteristics
|
FLUID RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
PANEL
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
NICKEL
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
13
|
Total Number of Contacts
|
22
|
Related Parts for MS27656T13F35SA
-
MS27656T13F35SMilitary Circular Connectors
-
SEM-120-02-03.0-H-D-AHeaders and Edge Type Connectors
-
205558-2D Type Connectors
-
GCM155R71H153JA55DFixed Capacitors
-
5962-9308901HXCOther Analog ICs
-
EP4CE6F17I7NField Programmable Gate Arrays
-
SMBJ5.0CATransient Suppressors
-
HI-8588PST-10Line Driver or Receivers
-
ACPL-M72T-000EOptocoupler