MS27717-21-1
Description: Toggle Switch, DPDT, Latched, 5A, 28VDC, Solder Terminal, Standard Type Actuator, Panel Mount-threaded,

Overview of MS27717-21-1 by OTTO Engineering Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Aerospace and Defense Transportation and Logistics Automotive

Price & Stock for MS27717-21-1 by OTTO Engineering Inc

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com Miniature Toggle Switch RoHS: Compliant 0
  • 1 $25.3500
  • 10 $22.5400
  • 25 $21.8500
  • 50 $19.8700
  • 100 $17.4900
  • 250 $17.0100
  • 500 $15.5800
$15.5800 / $25.3500 Buy Now
DISTI # 000000000003793583
Sager Toggle Switches Min Qty: 8 0
  • 8 $24.8300
  • 17 $22.1500
  • 74 $19.2900
  • 159 $17.5000
  • 397 $17.0300
  • 855 $15.1900
$15.1900 / $24.8300 Buy Now

CAD Models for MS27717-21-1 by OTTO Engineering Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MS27717-21-1 by OTTO Engineering Inc

MS27717-21-1
OTTO Engineering Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
OTTO ENGINEERING INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.50.90.65
Actuator Type
STANDARD TYPE
Body Breadth
8.76 mm
Body Height
16.26 mm
Body Length or Diameter
14.61 mm
Contact (AC) Max Rating R Load
5A@115VAC
Contact Current(AC)-Max
5 A
Contact Current(DC)-Max
5 A
Contact (DC) Max Rating R Load
5A@28VDC
Contact Voltage(AC)-Max
115 V
Contact Voltage(DC)-Max
28 V
Electrical Life
30000 Cycle(s)
Mounting Feature
PANEL MOUNT-THREADED
Operating Temperature-Max
85 °C
Operating Temperature-Min
-65 °C
Sealing
MOISTURE PROOF
Surface Mount
NO
Switch Action
LATCHED
Switch Function
DPDT
Switch Type
TOGGLE SWITCH
Termination Type
SOLDER
Want to compare parts?
  1. MS27717-21-1
    OTTO Engineering Inc
    Toggle Switch, DPDT, Latched, 5A, 28VDC, Solder Terminal, Standard Type Actuator, Panel Mount-threaded,
    VS

Related Parts for MS27717-21-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MS27717-21-1 by OTTO Engineering Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MS27717-21-1 by OTTO Engineering Inc

Select Manufacturer
Which Manufacturer of MS27717-21-1 would you like to use for your alert(s)?
  • Please alert me when MS27717-21-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MS27717-21-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MS27717-21-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MS27717-21-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MS27717-21-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MS27717-21-1 by OTTO Engineering Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: