Part Details for MS27720-21-1K by OTTO Engineering Inc
Overview of MS27720-21-1K by OTTO Engineering Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27720-21-1K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000003793598
|
Sager | Toggle Switches Min Qty: 3 | 0 |
|
$51.8200 / $78.6200 | Buy Now |
Part Details for MS27720-21-1K
MS27720-21-1K CAD Models
MS27720-21-1K Part Data Attributes:
|
MS27720-21-1K
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
MS27720-21-1K
OTTO Engineering Inc
Toggle Switch, SPDT, Latched, 5A, 28VDC, Solder Terminal, Locking Lever Actuator, Panel Mount-threaded
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | LOCKING LEVER | |
Body Breadth | 13.59 mm | |
Body Height | 18.8 mm | |
Body Length or Diameter | 14.61 mm | |
Contact (AC) Max Rating R Load | 5A@115VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 30000 Cycle(s) | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -65 °C | |
Sealing | MOISTURE PROOF; WATER PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SOLDER |