Part Details for MS27721-23-1D by OTTO Engineering Inc
Overview of MS27721-23-1D by OTTO Engineering Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MS27721-23-1D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Miniature Toggle Switch RoHS: Compliant |
110 On Order |
|
$52.0500 / $80.0000 | Buy Now |
DISTI #
000000000002596851
|
Sager | Toggle Switches Min Qty: 3 | 57 |
|
$52.7300 / $80.0000 | Buy Now |
|
Master Electronics | Miniature Toggle Switch RoHS: Compliant |
110 On Order |
|
$52.0500 / $80.0000 | Buy Now |
Part Details for MS27721-23-1D
MS27721-23-1D CAD Models
MS27721-23-1D Part Data Attributes
|
MS27721-23-1D
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
MS27721-23-1D
OTTO Engineering Inc
Toggle Switch, DPDT, Latched, 5A, 28VDC, Solder Terminal, Locking Lever Actuator, Panel Mount-threaded,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | LOCKING LEVER | |
Body Breadth | 13.59 mm | |
Body Height | 18.8 mm | |
Body Length or Diameter | 14.61 mm | |
Contact (AC) Max Rating R Load | 5A@115VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 30000 Cycle(s) | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -65 °C | |
Sealing | MOISTURE PROOF; WATER PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SOLDER |