Part Details for MS27723-23 by Honeywell Sensing and Control
Overview of MS27723-23 by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27723-23
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17T6711
|
Newark | Sealed Oi Switch Ms27723-23 |Honeywell MS27723-23 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$255.5800 / $311.2100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$181.5200 / $196.4200 | Buy Now | |
DISTI #
102TL1-3
|
TTI | Toggle Switches Sealed OI/TL TOGGLES Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 40 In Stock |
|
$223.1900 / $241.6600 | Buy Now |
|
Master Electronics | 0 |
|
$181.5200 / $196.4200 | Buy Now |
Part Details for MS27723-23
MS27723-23 CAD Models
MS27723-23 Part Data Attributes
|
MS27723-23
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
MS27723-23
Honeywell Sensing and Control
Toggle Switch, SPDT, Latched, 20A, 28VDC, Screw Terminal, Lever Actuator, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | LEVER | |
Body Breadth | 22.61 mm | |
Body Height | 37.39 mm | |
Body Length or Diameter | 33.53 mm | |
Contact (AC) Max Rating R Load | 15A@125VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@28VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 71 °C | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |