Part Details for MS27784-26 by Honeywell Sensing and Control
Overview of MS27784-26 by Honeywell Sensing and Control
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MS27784-26
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Double Throw (SPDT) 2 Position (Mom. On - On), Integrated Wire Termination (IWTS) (16-20 Gage), Standard Lever, Military Part Number MS27784-26 RoHS: Compliant |
34 In Stock |
|
$87.3200 / $112.8500 | Buy Now |
DISTI #
62995749
|
Verical | Switch Toggle ON ON SPDT Round Lever IWTS 10A 277VAC 250VDC 372.85VA Panel Mount with Threads Min Qty: 1 Package Multiple: 1 | Americas - 33 |
|
$126.9366 / $139.1492 | Buy Now |
DISTI #
101TL2-8
|
TTI | Toggle Switches Toggle SW SPDT 2POS IWTS 16-20 Gage TERM Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 17 In Stock |
|
$97.9000 / $111.9100 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Double Throw (SPDT) 2 Position (Mom. On - On), Integrated Wire Termination (IWTS) (16-20 Gage), Standard Lever, Military Part Number MS27784-26 RoHS: Compliant |
34 In Stock |
|
$87.3200 / $112.8500 | Buy Now |
Part Details for MS27784-26
MS27784-26 CAD Models
MS27784-26 Part Data Attributes:
|
MS27784-26
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
MS27784-26
Honeywell Sensing and Control
Toggle Switch, SPDT, Momentary, 7.5A, 30VDC, Panel Mount-threaded
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Body Breadth | 15.75 mm | |
Body Height | 36.07 mm | |
Body Length or Diameter | 28.7 mm | |
Contact (AC) Max Rating R Load | 7.5A@115VAC | |
Contact Current(AC)-Max | 7.5 A | |
Contact Current(DC)-Max | 7.5 A | |
Contact (DC) Max Rating R Load | 7.5A@30VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 30 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 71 °C | |
Sealing | DUST PROOF; WATER PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH |