Part Details for MS27786-23 by Honeywell Sensing and Control
Overview of MS27786-23 by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for MS27786-23
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | MICRO SWITCH™ Toggle Switches: TL Series, 4 Pole Double Throw (4PDT) 2 Position (On - On), Integrated Wire Termination (IWTS) (16-20 Gage), Standard Lever, Military Part Number MS27786-23 RoHS: Compliant |
6 In Stock |
|
$329.1300 / $425.3500 | Buy Now |
DISTI #
62995362
|
Verical | Switch Toggle ON None ON 4PDT Round Lever IWTS 7.5A 230VAC 250VDC Panel Mount with Threads Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$506.9726 / $524.4760 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
DISTI #
104TL2-3
|
TTI | Toggle Switches Sealed OI/TL TOGGLES Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 11 In Stock |
|
$345.0000 / $366.1200 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Toggle Switches: TL Series, 4 Pole Double Throw (4PDT) 2 Position (On - On), Integrated Wire Termination (IWTS) (16-20 Gage), Standard Lever, Military Part Number MS27786-23 RoHS: Compliant |
6 In Stock |
|
$329.1300 / $425.3500 | Buy Now |
Part Details for MS27786-23
MS27786-23 CAD Models
MS27786-23 Part Data Attributes:
|
MS27786-23
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
MS27786-23
Honeywell Sensing and Control
Toggle Switch, 4PDT, Latched, 7.5A, 30VDC, Wire Terminal, Lever Actuator, Panel Mount-threaded
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | LEVER | |
Body Breadth | 33.53 mm | |
Body Height | 37.34 mm | |
Body Length or Diameter | 41.66 mm | |
Contact (AC) Max Rating R Load | 7.5A@115VAC | |
Contact Current(AC)-Max | 7.5 A | |
Contact Current(DC)-Max | 7.5 A | |
Contact (DC) Max Rating R Load | 7.5A@30VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 30 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 71 °C | |
Sealing | DUST PROOF; WATER PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 4PDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | WIRE |