Part Details for MS27788-22D by Honeywell Sensing and Control
Overview of MS27788-22D by Honeywell Sensing and Control
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for MS27788-22D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K2207
|
Newark | Sealed Oi Switch Ms27788-22D |Honeywell MS27788-22D Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$386.3100 | Buy Now |
|
Onlinecomponents.com | Switch Toggle OFF None ON DPST Locking Lever IWTS 7.5A 250VAC 250VDC 745.7VA Panel Mount with Threads RoHS: Compliant |
85 In Stock |
|
$317.4700 / $410.2900 | Buy Now |
DISTI #
63011045
|
Verical | Switch Toggle OFF None ON DPST Locking Lever IWTS 7.5A 250VAC 250VDC 745.7VA Panel Mount with Threads Min Qty: 1 Package Multiple: 1 | Americas - 82 |
|
$370.1539 / $418.5820 | Buy Now |
|
Master Electronics | Switch Toggle OFF None ON DPST Locking Lever IWTS 7.5A 250VAC 250VDC 745.7VA Panel Mount with Threads RoHS: Compliant |
85 In Stock |
|
$317.4700 / $410.2900 | Buy Now |
Part Details for MS27788-22D
MS27788-22D CAD Models
MS27788-22D Part Data Attributes:
|
MS27788-22D
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
MS27788-22D
Honeywell Sensing and Control
Toggle Switch, DPDT, Latched, 7.5A, 28VDC, Wire Terminal, Locking Lever Actuator, Panel Mount-threaded
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Honeywell | |
Actuator Type | LOCKING LEVER | |
Body Breadth | 22.61 mm | |
Body Height | 37.34 mm | |
Body Length or Diameter | 33.53 mm | |
Contact (AC) Max Rating R Load | 7.5A@125VAC | |
Contact Current(AC)-Max | 7.5 A | |
Contact Current(DC)-Max | 7.5 A | |
Contact (DC) Max Rating R Load | 7.5A@28VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 71 °C | |
Sealing | DUST PROOF; WATER PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | WIRE |