Part Details for MS27994-1 by Honeywell Sensing and Control
Overview of MS27994-1 by Honeywell Sensing and Control
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27994-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Snap Action Switch - SPDT - On-Mom - 7A 115VAC 28VDC - Round (Pin Plunger) Actuator - Wire Leads - Cable Length 1' - Chassis Mount. RoHS: Compliant |
400 On Order |
|
$0 | Buy Now |
DISTI #
1XE1
|
TTI | Basic / Snap Action Switches 7A @ 115 VAC SPDT Leadwire Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 0 Limited Supply - Call TTI |
|
$164.3200 / $174.3800 | Buy Now |
Part Details for MS27994-1
MS27994-1 CAD Models
MS27994-1 Part Data Attributes:
|
MS27994-1
Honeywell Sensing and Control
Buy Now
|
Compare Parts:
MS27994-1
Honeywell Sensing and Control
Basic / Snap Action / Limit Switches 7A @ 115 VAC SPDT Leadwire
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown |