Part Details for MS2N7002M3 by MSKSEMI
Overview of MS2N7002M3 by MSKSEMI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS2N7002M3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 60V 340mA 150mW 1PCSNChannel SOT-723-3 MOSFETs ROHS | 13840 |
|
$0.0143 / $0.0281 | Buy Now |