There are no models available for this part yet.
Overview of MS3057-20A-624 by Amphenol PCD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST1-060LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:60, ROHS COMPLIANT | |
CST2-030LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:30, ROHS COMPLIANT | |
CST2-100LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:100, ROHS COMPLIANT |
Price & Stock for MS3057-20A-624 by Amphenol PCD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
APMS3057-20A-624-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
271 In Stock |
|
$10.8200 / $13.1500 | Buy Now | |
DISTI #
71818247
|
RS | Backshell, Cable Clamp, Size-32,Green zinc alloy | Amphenol Pcd MS3057-20A-624 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$33.0400 / $34.9400 | RFQ | |
DISTI #
PCMMS3057-20A-624
|
Heilind Electronics | BACKSHELLMS3057ABZ COBALT MS305720A624 | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
PCMMS3057-20A-624
|
Interstate Connecting Components | BACKSHELLMS3057ABZ COBALT MS305720A624 | 0 |
|
Buy Now | ||
DISTI #
MS3057-20A-624
|
PEI Genesis | C/C SZ 32 BLK ZN CO Min Qty: 1 | 508 |
|
$17.3500 / $21.6100 | Buy Now |