Part Details for MS3057-32A-624 by Amphenol PCD
Overview of MS3057-32A-624 by Amphenol PCD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK6020DPK-00#T0 | Renesas Electronics Corporation | Nch Single Power Mosfet 600V 32A 175Mohm To-3P | |
H5N5015P-E | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 32A 170Mohm To-3P |
Price & Stock for MS3057-32A-624
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71818259
|
RS | Backshell, Cable Clamp, Size-44,Green zinc alloy | Amphenol Pcd MS3057-32A-624 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$46.0500 | RFQ |
DISTI #
PCMMS3057-32A-624
|
Heilind Electronics | BACKSHELLMS3057ABZ COBALT MS305732A624 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
PCMMS3057-32A-624
|
Interstate Connecting Components | BACKSHELLMS3057ABZ COBALT MS305732A624 | 0 |
|
Buy Now |