Part Details for MS3100A16-10PW by Amphenol Industrial Operations
Overview of MS3100A16-10PW by Amphenol Industrial Operations
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BQ29410PWR | Texas Instruments | Secondary Over-Voltage Protection for 2-4 cell in series Li-Ion/Poly (4.35V) 8-TSSOP -40 to 110 | |
CDCVF2310PWG4 | Texas Instruments | High Performance 1:10 Clock Buffer for General Purpose Applications 24-TSSOP -40 to 85 | |
TPS54810PWPR | Texas Instruments | 4.5 to 5.5V Input, 8A Synchronous Step-Down Converter 28-HTSSOP -40 to 85 |
Price & Stock for MS3100A16-10PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMIMS3100A16-10PW
|
Heilind Electronics | 5015 Solder Wall Mt Recp. Pin Contacts | Americas - 31 in Stock |
|
$11.4164 / $13.8899 | Buy Now |
DISTI #
AMIMS3100A16-10PW
|
Interstate Connecting Components | 5015 Solder Wall Mt Recp. Pin Contacts | 95 |
|
$11.4164 / $13.8899 | Buy Now |