Part Details for MS3100R14S-5S by ITT Interconnect Solutions
Overview of MS3100R14S-5S by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3100R14S-5S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ4659
|
Newark | Connector Circular Wall Mount Receptacle 05Ct Socket |Itt Cannon MS3100R14S-5S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 112 |
|
$30.9100 / $44.9200 | Buy Now |
DISTI #
MS3100R14S-5S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 5 POS Solder ST Wall Mount 5 Terminal 1 Port - Bulk (Alt: MS3100R14S-5S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$36.8250 / $62.6780 | Buy Now |
DISTI #
965-MS3100R14S5S
|
Mouser Electronics | Circular MIL Spec Connector ER 5C 5#16S PIN RECP WALL RoHS: Not Compliant | 0 |
|
$38.6500 / $43.7500 | Order Now |
DISTI #
ITTMS3100R14S-5S
|
Heilind Electronics | MS3100R14S-5S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Circular SKT 5 POS Solder ST Cable Mount 5 Terminal 1 Port |
112 On Order |
|
$20.6800 / $29.3700 | Buy Now |
DISTI #
MS3100R14S-5S
|
TTI | Circular MIL Spec Connector ER 5C 5#16S PIN RECP WALL Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$26.2500 / $32.2900 | Buy Now |
DISTI #
ITTMS3100R14S-5S
|
Interstate Connecting Components | MS3100R14S-5S | 0 |
|
Buy Now | |
DISTI #
MS3100R14S-5S
|
PEI Genesis | ER 5C 5#16S PIN RECP WALL | 0 |
|
Buy Now | |
DISTI #
MS3100R14S-5S
|
ECCO | 112 |
|
$29.3700 | Buy Now | |
|
Master Electronics | Conn Circular SKT 5 POS Solder ST Cable Mount 5 Terminal 1 Port |
112 On Order |
|
$20.6800 / $29.3700 | Buy Now |
Part Details for MS3100R14S-5S
MS3100R14S-5S CAD Models
MS3100R14S-5S Part Data Attributes
|
MS3100R14S-5S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3100R14S-5S
ITT Interconnect Solutions
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Material | BRASS/COPPER ALLOY | |
Contact Quantities | 5 | |
Contact Sizes | 16S | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14S | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |
Alternate Parts for MS3100R14S-5S
This table gives cross-reference parts and alternative options found for MS3100R14S-5S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3100R14S-5S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3100R14S-5S | MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | Amphenol Corporation | MS3100R14S-5S vs MS3100R14S-5S |
CA3100R14S-5S | MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle | ITT Interconnect Solutions | MS3100R14S-5S vs CA3100R14S-5S |