Part Details for MS3100R14S-9S by Amphenol Industrial Operations
Overview of MS3100R14S-9S by Amphenol Industrial Operations
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3100R14S-9S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76J0004
|
Newark | Recept |Amphenol Industrial MS3100R14S-9S RoHS: Not Compliant Min Qty: 13 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$81.7100 / $103.0300 | Buy Now |
DISTI #
3937-MS3100R14S-9S-339-ND
|
DigiKey | RECEPT Min Qty: 1 Lead time: 28 Weeks Container: Retail Package MARKETPLACE PRODUCT |
3 In Stock |
|
$205.0400 | Buy Now |
DISTI #
339-MS3100R14S-9S-ND
|
DigiKey | RECEPT Min Qty: 1 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$101.6600 | Buy Now |
DISTI #
73301073
|
RS | Connector, RECEPT | Amphenol Industrial MS3100R14S-9S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$139.1600 / $148.0400 | RFQ |
DISTI #
AMIMS3100R14S-9S
|
Heilind Electronics | 5015 R SOLDER WALL MT RECP SKT CONTACTS | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMIMS3100R14S-9S
|
Interstate Connecting Components | 5015 R SOLDER WALL MT RECP SKT CONTACTS | 0 |
|
Buy Now |