Part Details for MS3100R18-1P by ITT Interconnect Solutions
Overview of MS3100R18-1P by ITT Interconnect Solutions
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3100R18-1P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P5096
|
Newark | Mil-Dtl 5015 Series I |Itt Cannon MS3100R18-1P RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.2300 / $61.4200 | Buy Now |
DISTI #
IMS3100R18-1P-ND
|
DigiKey | ER 10C 10#16 PIN RECP WALL Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
119 In Stock |
|
$31.1400 / $51.8900 | Buy Now |
DISTI #
MS3100R18-1P
|
Avnet Americas | Circular Connector, MIL-DTL-5015 Series, Wall Mount Receptacle, 10 Contacts, Solder Pin, Threaded - Bulk (Alt: MS3100R18-1P) Min Qty: 50 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$47.6875 / $81.1595 | Buy Now |
DISTI #
965-MS3100R181P
|
Mouser Electronics | Circular MIL Spec Connector ER 10C 10#16 SKT RECP WALL RoHS: Not Compliant | 0 |
|
$53.2400 / $54.8300 | Order Now |
DISTI #
ITTMS3100R18-1P
|
Heilind Electronics | MS3100R18-1P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Circular PIN 7 POS Solder ST Cable Mount 7 Terminal 1 Port | 0 |
|
$53.7400 / $109.6700 | Buy Now |
DISTI #
MS3100R18-1P
|
TTI | Circular MIL Spec Connector ER 10C 10#16 SKT RECP WALL Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 160 In Stock |
|
$54.8400 / $95.1400 | Buy Now |
DISTI #
ITTMS3100R18-1P
|
Interstate Connecting Components | MS3100R18-1P | 0 |
|
Buy Now | |
DISTI #
MS3100R18-1P
|
PEI Genesis | ER 10C 10#16 SKT RECP WALL Min Qty: 1 | 14 |
|
$48.7500 / $58.5600 | Buy Now |
DISTI #
037337-0001
|
Avnet Abacus | Conn MIL-C-5015 Circular PIN 10 POS Solder ST Wall Mount 10 Terminal 1 Port (Alt: 037337-0001) RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MS3100R18-1P
MS3100R18-1P CAD Models
MS3100R18-1P Part Data Attributes
|
MS3100R18-1P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3100R18-1P
ITT Interconnect Solutions
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 10 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |