Part Details for MS3100R22-14P by Amphenol Corporation
Overview of MS3100R22-14P by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10028886-003ALF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 14P 12S 14P STB Right Angle. | |
10028886-007LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 14P 12S 14P STB Right Angle. | |
10028886-003LF | Amphenol Communications Solutions | Power Edge Card connector, Power connectors, 14P 12S 14P STB Right Angle |
Price & Stock for MS3100R22-14P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3100R22-14P
|
Avnet Americas | Conn MIL-DTL-5015 Circular PIN 19 POS Solder Cup ST Wall Mount 19 Terminal 1 Port - Bulk (Alt: MS3100R22-14P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-MS3100R22-14P
|
Mouser Electronics | Circular MIL Spec Connector 19P #16 PIN CONTACTS RoHS: Not Compliant | 46 |
|
$102.2500 / $102.3000 | Buy Now |
DISTI #
MS3100R22-14P
|
TTI | Circular MIL Spec Connector 19P #16 PIN CONTACTS Min Qty: 100 Package Multiple: 1 Container: Each | Americas - 0 |
|
$96.4500 | Buy Now |
DISTI #
MS3100R22-14P
|
PEI Genesis | ER 19C 19#16 PIN RECP WALL Min Qty: 1 | 9 |
|
$62.9600 | Buy Now |
Part Details for MS3100R22-14P
MS3100R22-14P CAD Models
MS3100R22-14P Part Data Attributes
|
MS3100R22-14P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3100R22-14P
Amphenol Corporation
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-5015, COMPATIBLE CONTACTS: 10-40569; 10-40599 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 22 | |
Termination Type | SOLDER | |
Total Number of Contacts | 19 |
Alternate Parts for MS3100R22-14P
This table gives cross-reference parts and alternative options found for MS3100R22-14P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3100R22-14P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CA3100R22-14P | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle | ITT Interconnect Solutions | MS3100R22-14P vs CA3100R22-14P |