Part Details for MS3102E10SL-4S by ITT Interconnect Solutions
Overview of MS3102E10SL-4S by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Financial Technology (Fintech)
Telecommunications
Communication and Networking
Price & Stock for MS3102E10SL-4S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3102E10SL-4S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 2 POS Solder ST Box Mount 2 Terminal 1 Port - Bulk (Alt: MS3102E10SL-4S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$13.4250 / $22.8475 | Buy Now |
DISTI #
965-MS3102E10SL4S
|
Mouser Electronics | Circular MIL Spec Connector ER 2C 2#16 PIN RECP BOX RoHS: Not Compliant | 0 |
|
$13.2100 / $23.5600 | Order Now |
DISTI #
ITTMS3102E10SL-4S
|
Heilind Electronics | MS3102E10SL-4S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Circular SKT 2 POS Solder ST Box Mount 2 Terminal 1 Port |
4 In Stock 469 On Order |
|
$14.4700 / $28.8500 | Buy Now |
DISTI #
MS3102E10SL-4S
|
TTI | Circular MIL Spec Connector ER 2C 2#16 PIN RECP BOX Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$13.9900 / $30.0400 | Buy Now |
DISTI #
ITTMS3102E10SL-4S
|
Interstate Connecting Components | MS3102E10SL-4S | 0 |
|
Buy Now | |
DISTI #
MS3102E10SL-4S
|
PEI Genesis | ER 2C 2#16S SKT RECP BOX | 0 |
|
Buy Now | |
DISTI #
024245-0006
|
Avnet Abacus | Conn MIL-C-5015 Circular SKT 2 POS Solder ST Box Mount 2 Terminal 1 Port (Alt: 024245-0006) RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
MS3102E10SL-4S
|
ECCO | 469 |
|
$28.8500 | Buy Now | |
|
Master Electronics | Conn Circular SKT 2 POS Solder ST Box Mount 2 Terminal 1 Port |
4 In Stock 469 On Order |
|
$14.4700 / $28.8500 | Buy Now |
Part Details for MS3102E10SL-4S
MS3102E10SL-4S CAD Models
MS3102E10SL-4S Part Data Attributes
|
MS3102E10SL-4S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3102E10SL-4S
ITT Interconnect Solutions
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 2 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10SL | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
Unique Insert Number | 10SL-4 |