There are no models available for this part yet.
Overview of MS3102E16-12S by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106268-6003A01LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 12S 6HDP | |
10106266-0003001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Header, 12S | |
10106269-6003002LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 12S 6HDP |
Price & Stock for MS3102E16-12S by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50AJ5073
|
Newark | Connector Circular Box Mount Receptacle 01Ct Socket |Itt Cannon MS3102E16-12S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$28.6000 / $29.5900 | Buy Now | |
DISTI #
MS3102E16-12S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 1 POS Solder ST Box Mount 1 Terminal 1 Port - Bulk (Alt: MS3102E16-12S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$23.2750 / $39.6085 | Buy Now | |
DISTI #
965-MS3102E1612S
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$22.8800 / $27.1000 | Order Now | |
DISTI #
ITTMS3102E16-12S
|
Heilind Electronics | MS3102E16-12S | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com |
1 On Order |
|
$26.2300 / $58.8700 | Buy Now | |||
DISTI #
MS3102E16-12S
|
TTI | Circular MIL Spec Connector Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 129 In Stock |
|
$33.1600 | Buy Now | |
DISTI #
ITTMS3102E16-12S
|
Interstate Connecting Components | MS3102E16-12S | 0 |
|
Buy Now | ||
DISTI #
MS3102E16-12S
|
ECCO | 1 |
|
$58.8720 | Buy Now | ||
Master Electronics |
1 On Order |
|
$26.2300 / $58.8700 | Buy Now |