There are no models available for this part yet.
Overview of MS3103-28-21P by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10118744-3133121LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Receptacle, SMT; 1mm Pitch; 21p | |
10118744-1133521LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 7mm Mated Height, 21p | |
10118744-1133121LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 4.15mm Mated Height, 21p |
Price & Stock for MS3103-28-21P by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MS3103-28-21P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 37 POS Solder ST Box Mount 37 Terminal 1 Port - Bulk (Alt: MS3103-28-21P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$81.5517 | Buy Now | |
DISTI #
654-MS3103-28-21P
|
Mouser Electronics | Circular MIL Spec Connector CONN ASSEMBLY RoHS: Not Compliant | 0 |
|
$43.7800 / $53.4700 | Order Now | |
DISTI #
MS3103-28-21P
|
PEI Genesis | ER 37C 37#16 PIN RECP Min Qty: 1 | 1 |
|
$112.2300 | Buy Now | |
Powell Electronics | CONNECTOR Min Qty: 1 | 64 |
|
$59.5900 / $67.7000 | Buy Now |