Part Details for MS3106A10SL-3S by Amphenol Corporation
Results Overview of MS3106A10SL-3S by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS3106A10SL-3S Information
MS3106A10SL-3S by Amphenol Corporation is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MS3106A10SL-3S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3106A10SL-3S
|
Avnet Americas | Conn MIL-DTL-5015 Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port - Bulk (Alt: MS3106A10SL-3S) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$12.9328 / $19.3536 | Buy Now |
DISTI #
MS3106A10SL-3S
|
PEI Genesis | ER 3C 3#16S SKT PLUG Min Qty: 1 | 572 |
|
$12.5800 / $20.9700 | Buy Now |
|
Powell Electronics | CONNECTOR Min Qty: 1 | 2 |
|
$16.4200 / $18.6500 | Buy Now |
Part Details for MS3106A10SL-3S
MS3106A10SL-3S CAD Models
MS3106A10SL-3S Part Data Attributes
|
MS3106A10SL-3S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3106A10SL-3S
Amphenol Corporation
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD:MIL-C-5015, POLARIZATION AVAILABLE | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | OLIVE DRAB CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10SL | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for MS3106A10SL-3S
This table gives cross-reference parts and alternative options found for MS3106A10SL-3S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3106A10SL-3S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MS3106A14S-5P | ITT Interconnect Solutions | Check for Price | MS3106A14S-5P, | MS3106A10SL-3S vs MS3106A14S-5P |
MS3106A14S-2P | Amphenol Corporation | Check for Price | MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | MS3106A10SL-3S vs MS3106A14S-2P |
MS3106A14S-2S | Amphenol Corporation | Check for Price | MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | MS3106A10SL-3S vs MS3106A14S-2S |
MS3106A10SL-4S | ITT Interconnect Solutions | Check for Price | MS3106A10SL-4S, | MS3106A10SL-3S vs MS3106A10SL-4S |
MS3106A14S-2P | ITT Interconnect Solutions | Check for Price | MS3106A14S-2P, | MS3106A10SL-3S vs MS3106A14S-2P |
MS3106A10SL-3S | ITT Interconnect Solutions | Check for Price | MS3106A10SL-3S, | MS3106A10SL-3S vs MS3106A10SL-3S |
MS3106A14S-2S | ITT Interconnect Solutions | Check for Price | MS3106A14S-2S, | MS3106A10SL-3S vs MS3106A14S-2S |
MS3106A10SL-3S Frequently Asked Questions (FAQ)
-
The recommended torque value for the coupling nut is 10-12 in-lbs (1.1-1.4 Nm) for optimal performance.
-
Yes, the MS3106A10SL-3S is designed to withstand high-vibration environments, making it suitable for use in aerospace, defense, and other demanding applications.
-
The MS3106A10SL-3S operates within a temperature range of -55°C to 125°C (-67°F to 257°F), making it suitable for use in extreme environments.
-
Yes, the MS3106A10SL-3S is compatible with other MS3106 series connectors, allowing for flexibility in design and assembly.
-
The MS3106A10SL-3S has an IP67 rating, providing protection against dust and water ingress, making it suitable for use in harsh environments.