There are no models available for this part yet.
Overview of MS3106F28-21PW by Amphenol Industrial Operations
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS40021PWP | Texas Instruments | Enhanced Low Input (2.25V-5.5V) up to 1MHz Frequency, Sync. Buck Controller, source/sink 16-HTSSOP -40 to 85 | |
CD74HC221PWR | Texas Instruments | High Speed CMOS Logic Dual Monostable Multivibrators with Reset 16-TSSOP -55 to 125 | |
TPS40021PWPR | Texas Instruments | Enhanced Low Input (2.25V-5.5V) up to 1MHz Frequency, Sync. Buck Controller, source/sink 16-HTSSOP -40 to 85 |
Price & Stock for MS3106F28-21PW by Amphenol Industrial Operations
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-MS3106F28-21PW-339-ND
|
DigiKey | CONN PLUG MALE 37P SILV SLDR CUP Min Qty: 1 Lead time: 16 Weeks Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$86.4180 / $98.1600 | Buy Now | |
DISTI #
AMS3106F28-21PW-ND
|
DigiKey | CONN PLUG MALE 37P SILV SLDR CUP Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$45.0622 / $75.6100 | Buy Now | |
DISTI #
AMIMS3106F28-21PW
|
Heilind Electronics | 5015 F SOLDER PLUG PIN CONTACT | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AMIMS3106F28-21PW
|
Interstate Connecting Components | 5015 F SOLDER PLUG PIN CONTACT | 0 |
|
Buy Now |