Part Details for MS3106F28-21PX by ITT Interconnect Solutions
Overview of MS3106F28-21PX by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3106F28-21PX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ5553
|
Newark | Connector Circular Straight Plug 37Ct Pin |Itt Cannon MS3106F28-21PX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$73.7200 / $97.6200 | Buy Now |
DISTI #
IMS3106F28-21PX-ND
|
DigiKey | CONN PLUG MALE 37P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
89 In Stock |
|
$68.4100 / $114.0200 | Buy Now |
DISTI #
MS3106F28-21PX
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 37 POS Solder ST Cable Mount 37 Terminal 1 Port - Bulk (Alt: MS3106F28-21PX) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-MS3106F2821PX
|
Mouser Electronics | Circular MIL Spec Connector ER 37C 37#16 PIN PLUG | 0 |
|
$86.0700 / $93.6400 | Order Now |
DISTI #
MS3106F28-21PX
|
TTI | Circular MIL Spec Connector ER 37C 37#16 PIN PLUG Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 111 In Stock |
|
$73.3800 / $104.0200 | Buy Now |
DISTI #
MS3106F28-21PX
|
PEI Genesis | ER 37C 37#16 PIN PLUG | 0 |
|
Buy Now |
Part Details for MS3106F28-21PX
MS3106F28-21PX CAD Models
MS3106F28-21PX Part Data Attributes
|
MS3106F28-21PX
ITT Interconnect Solutions
Buy Now
|
Compare Parts:
MS3106F28-21PX
ITT Interconnect Solutions
MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Days | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
Contact Material | BRASS/COPPER ALLOY | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 28 | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 |
Alternate Parts for MS3106F28-21PX
This table gives cross-reference parts and alternative options found for MS3106F28-21PX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3106F28-21PX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3106F28-21PX | MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | Amphenol Corporation | MS3106F28-21PX vs MS3106F28-21PX |