There are no models available for this part yet.
Overview of MS3115-12W by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
B0570-B | Coilcraft Inc | Inverter Transformer, 12W | |
B0570-BL | Coilcraft Inc | Inverter Transformer, 12W, ROHS COMPLIANT | |
HMC1099PM5E | Analog Devices | 0.0-1GHz 12W PA |
Price & Stock for MS3115-12W by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96AH5924
|
Newark | Connector |Glenair MS3115-12W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 222 |
|
$102.5400 / $328.7300 | Buy Now | |
DISTI #
3937-MS3115-12W-ND
|
DigiKey | CONNECTOR ACCESSORIES Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
157 In Stock |
|
$322.4920 / $576.3400 | Buy Now | |
DISTI #
MS3115-12W
|
Avnet Americas | Connector Accessories Dummy Stowage Receptacle Olive Drab Cadmium Over Electroless Nickel Finish Shell Size 12 - Bulk (Alt: MS3115-12W) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 222 Factory Stock |
|
$281.8613 | Buy Now | |
DISTI #
654-MS3115-12W
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories DUMMY RECEPTACLE RoHS: Not Compliant | 7 |
|
$77.3600 / $278.5700 | Buy Now | |
DISTI #
77984501
|
Verical | Connector Accessories Dummy Stowage Receptacle Olive Drab Cadmium Over Electroless Nickel Finish Shell Size 12 RoHS: Not Compliant Min Qty: 51 Package Multiple: 1 | Americas - 500 |
|
$56.4872 / $97.3718 | Buy Now | |
DISTI #
71046649
|
Verical | Connector Accessories Dummy Stowage Receptacle Olive Drab Cadmium Over Electroless Nickel Finish Shell Size 12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 50 |
|
$97.3718 / $312.1795 | Buy Now | |
DISTI #
65085811
|
Verical | Connector Accessories Dummy Stowage Receptacle Olive Drab Cadmium Over Electroless Nickel Finish Shell Size 12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2218 | Americas - 2 |
|
$275.7200 | Buy Now | |
DISTI #
GLEMS3115-12W
|
Interstate Connecting Components | DUMMY STOWAGE RECEPTACLES | 0 |
|
$118.8783 / $487.0001 | Buy Now | |
Powell Electronics | PROTECTIVE COVERS - DUMMY STOWAGE RECEPT Min Qty: 1 | 153 |
|
$209.6200 / $374.6200 | Buy Now | ||
DISTI #
MS3115-12W
|
Avnet Abacus | (Alt: MS3115-12W) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for MS3115-12W by Glenair Inc
Part Data Attributes for MS3115-12W by Glenair Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
3 Weeks
|
Associated Mil-Specs
|
MIL-DTL-26482
|
Connector Support Type
|
CIRCULAR CONN ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Military Connector Accessory Name
|
STOWAGE RECEPTACLE
|
Shell Sizes
|
12
|
Alternate Parts for MS3115-12W
This table gives cross-reference parts and alternative options found for MS3115-12W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3115-12W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3115-12L | Connector Accessory, Stowage Receptacle | Glenair Inc | MS3115-12W vs MS3115-12L |