Part Details for MS3115-20W by Spacecraft Components Corp
Overview of MS3115-20W by Spacecraft Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for MS3115-20W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y3245
|
Newark | Dummy Receptacle, Size 20, Mil Circular, Accessory Type:Dummy Receptacle, For Use With:Mil-Dtl-26482 Series Circular Connectors, Product Range:- Rohs Compliant: No |Spacecraft Components MS3115-20W Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for MS3115-20W
MS3115-20W CAD Models
MS3115-20W Part Data Attributes
|
MS3115-20W
Spacecraft Components Corp
Buy Now
Datasheet
|
Compare Parts:
MS3115-20W
Spacecraft Components Corp
Connector Accessory,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SPACECRAFT COMPONENTS CORP | |
Reach Compliance Code | unknown | |
Associated Mil-Specs | MIL-DTL-26482 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | DUMMY ITEM | |
Shell Sizes | 20 |