Part Details for MS3180-18C by Glenair Inc
Overview of MS3180-18C by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Telecommunications
Price & Stock for MS3180-18C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH6043
|
Newark | Connector |Glenair MS3180-18C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 67 |
|
$55.3300 / $211.8700 | Buy Now |
DISTI #
3937-MS3180-18C-ND
|
DigiKey | CONNECTOR ACCESSORIES Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
84 In Stock |
|
$322.0300 | Buy Now |
DISTI #
MS3180-18C
|
Avnet Americas | Connector Accessories Protective Plug Cover Olive Drab Cadmium Finish Shell Size 18 - Bulk (Alt: MS3180-18C) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 67 Factory Stock |
|
$52.1662 / $235.4100 | Buy Now |
DISTI #
654-MS3180-18C
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories DUST CAP RoHS: Not Compliant | 0 |
|
$66.3100 / $235.5200 | Order Now |
DISTI #
77985543
|
Verical | Connector Accessories Protective Plug Cover Straight Aluminum Olive Drab Cadmium Min Qty: 101 Package Multiple: 1 | Americas - 500 |
|
$48.6625 | Buy Now |
DISTI #
71048654
|
Verical | Connector Accessories Protective Plug Cover Straight Aluminum Olive Drab Cadmium Min Qty: 1 Package Multiple: 1 | Americas - 100 |
|
$49.9103 / $201.2051 | Buy Now |
DISTI #
MS3180-18C
|
TTI | Circular MIL Spec Tools, Hardware & Accessories DUST CAP pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$61.5900 / $233.1100 | Buy Now |
DISTI #
MS3180-18C
|
Avnet Americas | Connector Accessories Protective Plug Cover Olive Drab Cadmium Finish Shell Size 18 - Bulk (Alt: MS3180-18C) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 67 Factory Stock |
|
$52.1662 / $235.4100 | Buy Now |
DISTI #
GLEMS3180-18C
|
Interstate Connecting Components | PROTECTIVE COVER EYELET | 0 |
|
$124.1341 / $211.8690 | Buy Now |
|
Powell Electronics | Circular MIL Spec Tools, Hardware & Accessories DUST CAP Min Qty: 1 | 40 |
|
$145.0000 / $241.4500 | Buy Now |
Part Details for MS3180-18C
MS3180-18C CAD Models
MS3180-18C Part Data Attributes:
|
MS3180-18C
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MS3180-18C
Glenair Inc
Connector Accessory, Protective Cover,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-26482 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | PROTECTIVE COVER | |
Shell Sizes | 18 |
Alternate Parts for MS3180-18C
This table gives cross-reference parts and alternative options found for MS3180-18C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3180-18C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS318018CAL | Connector Accessory, Cover Item, | SOURIAU-SUNBANK | MS3180-18C vs MS318018CAL |