Part Details for MS3180-20CL by Spacecraft Components Corp
Overview of MS3180-20CL by Spacecraft Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
50009-1120CLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Vertical, 4 Row, 0 Guide Pin, Solder-less Press-Fit, 120 Positions, 2.54mm (0.100in) Pitch | |
10061913-120CLF | Amphenol Communications Solutions | PCI EXPRESS Surface mount | |
50015-5120CLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Vertical, Through Hole, 4 Row, 120 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch |
Price & Stock for MS3180-20CL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y3387
|
Newark | Dust Cap W/ Chain, Plug, Size 20, Accessory Type:Dust Cap With Chain, For Use With:Mil-Dtl-26482 Series Circular Plug Connectors, Connector Body Material:Aluminum Alloy Body, Product Range:- Rohs Compliant: Yes |Spacecraft Components MS3180-20CL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for MS3180-20CL
MS3180-20CL CAD Models
MS3180-20CL Part Data Attributes
|
MS3180-20CL
Spacecraft Components Corp
Buy Now
Datasheet
|
Compare Parts:
MS3180-20CL
Spacecraft Components Corp
Connector Accessory,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SPACECRAFT COMPONENTS CORP | |
Reach Compliance Code | unknown | |
Associated Mil-Specs | MIL-DTL-26482 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | CAP ITEM | |
Shell Sizes | 20 |
Alternate Parts for MS3180-20CL
This table gives cross-reference parts and alternative options found for MS3180-20CL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3180-20CL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3180-20CZ | Connector Accessory, | Spacecraft Components Corp | MS3180-20CL vs MS3180-20CZ |
MS3180-20CA | Connector Accessory, Protective Cover, | Amphenol Corporation | MS3180-20CL vs MS3180-20CA |
MS3180-20CW | Connector Accessory, | Spacecraft Components Corp | MS3180-20CL vs MS3180-20CW |
MS3180-20C | Connector Accessory, Protective Cover, | Glenair Inc | MS3180-20CL vs MS3180-20C |
MS3180-20CA | Connector Accessory, | Spacecraft Components Corp | MS3180-20CL vs MS3180-20CA |