Part Details for MS3180-22CA by Glenair Inc
Overview of MS3180-22CA by Glenair Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Telecommunications
Price & Stock for MS3180-22CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH6056
|
Newark | Connector |Glenair MS3180-22CA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 175 |
|
$60.8800 / $233.1400 | Buy Now |
DISTI #
87W7516
|
Newark | Plug Protective Cap, Aluminium Alloy, Accessory Type:Dust Cap, For Use With:Circular Connector Plugs, Shell Size 22, Connector Body Material:Aluminum Alloy Body, Product Range:Dust Caps For Mil-C-26482 Series Rohs Compliant: Na |Glenair MS3180-22CA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
3937-MS3180-22CA-ND
|
DigiKey | CONNECTOR ACCESSORIES Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
42 In Stock |
|
$354.3400 | Buy Now |
DISTI #
MS3180-22CA
|
Avnet Americas | Connector Accessories Protective Plug Cover Anodize Finish Shell Size 22 - Bulk (Alt: MS3180-22CA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 175 Factory Stock |
|
$57.4056 / $259.0350 | Buy Now |
DISTI #
654-MS3180-22CA
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories DUST CAP RoHS: Compliant | 5 |
|
$68.0900 / $256.6600 | Buy Now |
DISTI #
77978704
|
Verical | Connector Accessories Protective Plug Cover Straight Aluminum Black Anodize Min Qty: 51 Package Multiple: 1 | Americas - 500 |
|
$56.3625 | Buy Now |
DISTI #
71050663
|
Verical | Connector Accessories Protective Plug Cover Straight Aluminum Black Anodize Min Qty: 1 Package Multiple: 1 | Americas - 50 |
|
$57.8077 / $221.3974 | Buy Now |
DISTI #
MS3180-22CA
|
TTI | Circular MIL Spec Tools, Hardware & Accessories DUST CAP RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$67.7700 / $256.0300 | Buy Now |
DISTI #
MS3180-22CA
|
Avnet Americas | Connector Accessories Protective Plug Cover Anodize Finish Shell Size 22 - Bulk (Alt: MS3180-22CA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 175 Factory Stock |
|
$57.4056 / $259.0350 | Buy Now |
DISTI #
GLEMS3180-22CA
|
Interstate Connecting Components | PROTECTIVE COVER EYELET | 0 |
|
$136.5936 / $233.1315 | Buy Now |
Part Details for MS3180-22CA
MS3180-22CA CAD Models
MS3180-22CA Part Data Attributes:
|
MS3180-22CA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MS3180-22CA
Glenair Inc
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Associated Mil-Specs | MIL-DTL-26482 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | COVER ITEM | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 22 |