Part Details for MS3180-24CA by Glenair Inc
Overview of MS3180-24CA by Glenair Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL3224CAZ | Renesas Electronics Corporation | 1µA, +3V to +5.5V, 250kbps, RS-232 Transceivers with Enhanced Automatic Powerdown, SSOP, /Tube | |
UPC324C-A | Renesas Electronics Corporation | Operational Amplifiers, , / | |
ICL3224CAZ-T | Renesas Electronics Corporation | 1µA, +3V to +5.5V, 250kbps, RS-232 Transceivers with Enhanced Automatic Powerdown, SSOP, /Reel |
Price & Stock for MS3180-24CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH6062
|
Newark | Connector |Glenair MS3180-24CA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 192 |
|
$63.4100 / $242.8700 | Buy Now |
DISTI #
87W7517
|
Newark | Plug Protective Cap, Aluminium Alloy, Accessory Type:Dust Cap, For Use With:Circular Connector Plugs, Shell Size 24, Connector Body Material:Aluminum Alloy Body, Product Range:Dust Caps For Mil-C-26482 Series Rohs Compliant: Na |Glenair MS3180-24CA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
3937-MS3180-24CA-ND
|
DigiKey | CONNECTOR ACCESSORIES Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
157 In Stock |
|
$255.7230 / $425.8000 | Buy Now |
DISTI #
MS3180-24CA
|
Avnet Americas | Connector Accessories Protective Plug Cover Anodize Finish Shell Size 24 - Bulk (Alt: MS3180-24CA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 192 Factory Stock |
|
$208.2417 | Buy Now |
DISTI #
654-MS3180-24CA
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories DUST CAP RoHS: Compliant | 0 |
|
$59.5000 / $239.8900 | Order Now |
|
Quest Components | CONNECTOR ACCESSORY, PROTECTIVE COVER | 9 |
|
$63.7219 / $66.2708 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, PROTECTIVE COVER | 3 |
|
$96.8573 / $101.9550 | Buy Now |
DISTI #
MS3180-24CA
|
TTI | Circular MIL Spec Tools, Hardware & Accessories DUST CAP RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$70.6200 / $227.7200 | Buy Now |
DISTI #
GLEMS3180-24CA
|
Interstate Connecting Components | PROTECTIVE COVER | 0 |
|
$142.2966 / $242.8650 | Buy Now |
|
Powell Electronics | PROTECTIVE COVERS - PROTECTIVE COVERS Min Qty: 1 | 127 |
|
$166.2200 / $276.7700 | Buy Now |
Part Details for MS3180-24CA
MS3180-24CA CAD Models
MS3180-24CA Part Data Attributes
Alternate Parts for MS3180-24CA
This table gives cross-reference parts and alternative options found for MS3180-24CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3180-24CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS318024CA | Connector Accessory, Cover Item, | SOURIAU-SUNBANK | MS3180-24CA vs MS318024CA |
MS3180-24CA | Connector Accessory, Protective Cover | Amphenol Corporation | MS3180-24CA vs MS3180-24CA |
MS3180-24CW | Connector Accessory, | Spacecraft Components Corp | MS3180-24CA vs MS3180-24CW |
MS3180-24CT | Connector Accessory, | Spacecraft Components Corp | MS3180-24CA vs MS3180-24CT |
MS3180-24CL | Connector Accessory, | Spacecraft Components Corp | MS3180-24CA vs MS3180-24CL |
MS3180-24CZ | Connector Accessory, | Spacecraft Components Corp | MS3180-24CA vs MS3180-24CZ |