Part Details for MS3180-24CA by SOURIAU-SUNBANK
Overview of MS3180-24CA by SOURIAU-SUNBANK
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL3224CAZ | Renesas Electronics Corporation | 1µA, +3V to +5.5V, 250kbps, RS-232 Transceivers with Enhanced Automatic Powerdown, SSOP, /Tube | |
UPC324C-A | Renesas Electronics Corporation | Operational Amplifiers, , / | |
ICL3224CAZ-T | Renesas Electronics Corporation | 1µA, +3V to +5.5V, 250kbps, RS-232 Transceivers with Enhanced Automatic Powerdown, SSOP, /Reel |
Price & Stock for MS3180-24CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70243600
|
RS | DustCap, Cir, 24Sz, forPlug, w/Chain, HardBlackAnodize | Souriau-Sunbank by Eaton MS3180-24CA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$19.2300 / $22.6200 | RFQ |