Part Details for MS3181-14CA(027) by Amphenol Industrial Operations
Overview of MS3181-14CA(027) by Amphenol Industrial Operations
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPC814C-A | Renesas Electronics Corporation | Operational Amplifiers, , / | |
95079-14CA | Amphenol Communications Solutions | Mechanism, 4mm s/o, Left Push Rod Eject, with EMI Clip, Narrow Body | |
91113-14CA | Amphenol Communications Solutions | Mechanism, 4.3mm s/o, Left Push Rod Eject, with EMI Clip, Narrow Body |
Price & Stock for MS3181-14CA(027)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMMMS3181-14CA(027)
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AMMMS3181-14CA(027)
|
Interstate Connecting Components | 0 |
|
Buy Now |