Part Details for MS3181-14CA by Amphenol Corporation
Overview of MS3181-14CA by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPC814C-A | Renesas Electronics Corporation | Operational Amplifiers, , / | |
95079-14CA | Amphenol Communications Solutions | Mechanism, 4mm s/o, Left Push Rod Eject, with EMI Clip, Narrow Body | |
91113-14CA | Amphenol Communications Solutions | Mechanism, 4.3mm s/o, Left Push Rod Eject, with EMI Clip, Narrow Body |
Price & Stock for MS3181-14CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3181-14C-A
|
Avnet Americas | Connector Accessories Wall Receptacle Protection Cap With Sash Chain Shell Size 14 - Bulk (Alt: MS3181-14C-A) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
DISTI #
PCD MS3181-14C-A
|
Avnet Americas | Connector Accessories Wall Receptacle Protection Cap With Sash Chain Shell Size 14 - Bulk (Alt: PCD MS3181-14C-A) RoHS: Compliant Min Qty: 15 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MS3181-14CA
|
Avnet Americas | Connector Accessories Wall Receptacle Protection Cap With Sash Chain Shell Size 14 - Bulk (Alt: MS3181-14CA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
73485119
|
Verical | Connector Accessories Protection Cap Straight Min Qty: 25 Package Multiple: 25 Date Code: 2342 | Americas - 650 |
|
$13.6900 / $15.2500 | Buy Now |
DISTI #
MS3181-14CA
|
TTI | Circular MIL Spec Tools, Hardware & Accessories GLEMS3181-14CA DUST CAP Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 811 In Stock |
|
$12.9700 / $17.4900 | Buy Now |
DISTI #
C1S116736876906
|
Chip1Stop | Connector Accessories RoHS: Compliant | 650 |
|
$13.6900 / $15.2500 | Buy Now |
Part Details for MS3181-14CA
MS3181-14CA CAD Models
MS3181-14CA Part Data Attributes
|
MS3181-14CA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3181-14CA
Amphenol Corporation
Connector Accessory, Protective Cover
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Amphenol | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | COVER ITEM | |
Shell Sizes | 14 |
Alternate Parts for MS3181-14CA
This table gives cross-reference parts and alternative options found for MS3181-14CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3181-14CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3181-14CA | Connector Accessory, Cover Item, | Glenair Inc | MS3181-14CA vs MS3181-14CA |