There are no models available for this part yet.
Overview of MS3181-14CA by Array Connector Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPC814C-A | Renesas Electronics Corporation | Operational Amplifiers, , / | |
95079-14CA | Amphenol Communications Solutions | Mechanism, 4mm s/o, Left Push Rod Eject, with EMI Clip, Narrow Body | |
91113-14CA | Amphenol Communications Solutions | Mechanism, 4.3mm s/o, Left Push Rod Eject, with EMI Clip, Narrow Body |
Price & Stock for MS3181-14CA by Array Connector Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | Cylindrical Connectors, Dust Cap for Receptacle | 57 |
|
$11.2080 / $13.6314 | Buy Now |
CAD Models for MS3181-14CA by Array Connector Corporation
Part Data Attributes for MS3181-14CA by Array Connector Corporation
MS3181-14CA
Array Connector Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ARRAY CONNECTOR CORP
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
STANDARD: MIL-DTL-26482, USED WITH RECEPTACLE
|
Associated Mil-Specs
|
MIL-DTL-26482
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM ALLOY
|
Military Connector Accessory Name
|
COVER ITEM
|
Shell Sizes
|
14
|
Want to compare parts?
-
MS3181-14CAArray Connector CorporationCONNECTOR ACCESSORY, PROTECTIVE COVER, ALUMINUM ALLOYVS
-
Alternate Parts for MS3181-14CA
This table gives cross-reference parts and alternative options found for MS3181-14CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3181-14CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3181-14CA | Connector Accessory, Protective Cover | Amphenol Corporation | MS3181-14CA vs MS3181-14CA |
MS3181-14CA | Connector Accessory, Protective Cover, Aluminum Alloy, | Cinch Connectivity Solutions | MS3181-14CA vs MS3181-14CA |
MS3181-14CW | Connector Accessory, | Spacecraft Components Corp | MS3181-14CA vs MS3181-14CW |
MS3181-14CA | Connector Accessory, Cover Item, | Glenair Inc | MS3181-14CA vs MS3181-14CA |
MS3181-14CL | Connector Accessory, | Spacecraft Components Corp | MS3181-14CA vs MS3181-14CL |
Related Parts for MS3181-14CA
-
MS3181-14CALMilitary Connector Accessories
-
MS3112E14-15PMilitary Circular Connectors
-
19003-0040Terminals and Terminal Blocks
-
43030-0038Assembly Items
-
WTB10PR9SYHeaders and Edge Type Connectors
-
AHDP04-24-31PR-WTAOther Circular Connectors
-
BYT51KRectifier Diodes
-
BSL307SPH6327Power Field-Effect Transistors
-
415-0031-024Other Interconnects