Part Details for MS3181-14CAL by Glenair Inc
Overview of MS3181-14CAL by Glenair Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3181-14CAL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH6093
|
Newark | Connector |Glenair MS3181-14CAL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 83 |
|
$54.7200 / $209.5400 | Buy Now |
DISTI #
3937-MS3181-14CAL-ND
|
DigiKey | CONNECTOR ACCESSORIES Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
83 In Stock |
|
$220.6150 / $367.3500 | Buy Now |
DISTI #
MS3181-14CAL
|
Avnet Americas | Connector Accessories Protective Receptacle Cover Anodize Finish Shell Size 14 - Bulk (Alt: MS3181-14CAL) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 83 Factory Stock |
|
$275.1987 | Buy Now |
DISTI #
654-MS3181-14CAL
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories RECEPTACLE DUST CAP RoHS: Compliant | 0 |
|
$60.9200 / $111.7100 | Order Now |
DISTI #
20062054
|
Verical | Connector Accessories Protective Receptacle Cover Straight RoHS: Compliant Min Qty: 51 Package Multiple: 1 | Americas - 500 |
|
$37.4103 / $51.9615 | Buy Now |
DISTI #
16768439
|
Verical | Connector Accessories Protective Receptacle Cover Straight RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 50 |
|
$51.9615 / $198.9872 | Buy Now |
DISTI #
MS3181-14CAL
|
TTI | Circular MIL Spec Tools, Hardware & Accessories RECEPTACLE DUST CAP RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 16 In Stock |
|
$60.9200 / $199.0300 | Buy Now |
DISTI #
GLEMS3181-14CAL
|
Interstate Connecting Components | PROTECTIVE COVER EYELET | 0 |
|
$122.7644 / $209.5335 | Buy Now |
|
Powell Electronics | PROTECTIVE COVERS - PROTECTIVE COVERS Min Qty: 1 | 55 |
|
$143.4000 / $238.7800 | Buy Now |
DISTI #
MS3181-14CAL
|
Avnet Abacus | Connector Accessories Protective Receptacle Cover Anodize Finish Shell Size 14 (Alt: MS3181-14CAL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MS3181-14CAL
MS3181-14CAL CAD Models
MS3181-14CAL Part Data Attributes
|
MS3181-14CAL
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MS3181-14CAL
Glenair Inc
Connector Accessory, Protective Cover,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-26482 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | COVER ITEM | |
Shell Sizes | 14 |