Part Details for MS3181-14RAL by Glenair Inc
Overview of MS3181-14RAL by Glenair Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3181-14RAL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH6098
|
Newark | Connector |Glenair MS3181-14RAL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$60.6100 / $232.1200 | Buy Now |
DISTI #
3937-MS3181-14RAL-ND
|
DigiKey | CONNECTOR ACCESSORIES Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
184 In Stock |
|
$352.8300 | Buy Now |
DISTI #
MS3181-14RAL
|
Avnet Americas | Connector Accessories Protective Receptacle Cover Anodize Finish Shell Size 14 - Bulk (Alt: MS3181-14RAL) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 50 Factory Stock |
|
$57.1510 / $257.9100 | Buy Now |
DISTI #
631-MS3181-14RAL
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories PROT REC CVR SH SZ14 WIRE ROPE ANODIZE RoHS: Compliant | 0 |
|
$56.8700 / $229.2800 | Order Now |
DISTI #
GLEMS3181-14RAL
|
Heilind Electronics | PROTECTIVE COVER EYELET | Americas - 1 in Stock |
|
$135.9878 / $232.1190 | Buy Now |
DISTI #
77983001
|
Verical | Connector Accessories Protective Receptacle Cover Anodize Finish Shell Size 14 Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$89.2250 | Buy Now |
DISTI #
71049276
|
Verical | Connector Accessories Protective Receptacle Cover Anodize Finish Shell Size 14 Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$91.5128 / $220.4359 | Buy Now |
DISTI #
MS3181-14RAL
|
TTI | Circular MIL Spec Tools, Hardware & Accessories PROT REC CVR SH SZ14 WIRE ROPE ANODIZE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 34 In Stock |
|
$44.5300 / $49.1700 | Buy Now |
DISTI #
MS3181-14RAL
|
Avnet Americas | Connector Accessories Protective Receptacle Cover Anodize Finish Shell Size 14 - Bulk (Alt: MS3181-14RAL) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 50 Factory Stock |
|
$57.1510 / $257.9100 | Buy Now |
DISTI #
GLEMS3181-14RAL
|
Interstate Connecting Components | PROTECTIVE COVER EYELET | 4 |
|
$135.9878 / $232.1190 | Buy Now |
Part Details for MS3181-14RAL
MS3181-14RAL CAD Models
MS3181-14RAL Part Data Attributes:
|
MS3181-14RAL
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MS3181-14RAL
Glenair Inc
Connector Accessory, Protective Cover,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Associated Mil-Specs | MIL-DTL-26482 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | PROTECTIVE COVER | |
Shell Sizes | 14 |
Alternate Parts for MS3181-14RAL
This table gives cross-reference parts and alternative options found for MS3181-14RAL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3181-14RAL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3181-14RA | Connector Accessory, Cover Item, Aluminum Alloy, | Defense Logistics Agency | MS3181-14RAL vs MS3181-14RA |
MS3181-14RAL | Connector Accessory, Cover Item, Aluminum Alloy, | Defense Logistics Agency | MS3181-14RAL vs MS3181-14RAL |
MS318114RA | Connector Accessory, Cover Item, | SOURIAU-SUNBANK | MS3181-14RAL vs MS318114RA |