Part Details for MS3181-18RAL by Glenair Inc
Overview of MS3181-18RAL by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3181-18RAL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH6116
|
Newark | Connector |Glenair MS3181-18RAL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 29 |
|
$65.5500 / $251.0100 | Buy Now |
DISTI #
3937-MS3181-18RAL-ND
|
DigiKey | CONNECTOR ACCESSORIES Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
29 In Stock |
|
$264.2620 / $440.0800 | Buy Now |
DISTI #
MS3181-18RAL
|
Avnet Americas | Connector Accessories Protective Receptacle Cover Anodize Finish Shell Size 18 - Bulk (Alt: MS3181-18RAL) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 29 Factory Stock |
|
RFQ | |
DISTI #
631-MS3181-18RAL
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories PROT REC CVR SH SZ18 WIRE ROPE ANODIZE | 0 |
|
$61.5000 / $148.8800 | Order Now |
DISTI #
77979886
|
Verical | Connector Accessories Protective Receptacle Cover Anodize Finish Shell Size 18 RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$44.8205 / $98.9487 | Buy Now |
DISTI #
71048570
|
Verical | Connector Accessories Protective Receptacle Cover Anodize Finish Shell Size 18 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$98.9487 / $238.3718 | Buy Now |
DISTI #
GLEMS3181-18RAL
|
Interstate Connecting Components | PROTECTIVE COVER | 0 |
|
$147.0512 / $251.0055 | Buy Now |
|
Powell Electronics | PROTECTIVE COVERS - PROTECTIVE COVERS Min Qty: 1 | 19 |
|
$171.7700 / $286.0500 | Buy Now |
|
JRH Electronics | CONNECTOR ACCESSORIES | 11 |
|
$264.2610 / $440.0760 | Buy Now |
Part Details for MS3181-18RAL
MS3181-18RAL CAD Models
MS3181-18RAL Part Data Attributes
|
MS3181-18RAL
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MS3181-18RAL
Glenair Inc
Connector Accessory, Protective Cover,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-26482 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | COVER ITEM | |
Shell Sizes | 18 |