Part Details for MS3181-24C by Glenair Inc
Overview of MS3181-24C by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3181-24C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH6136
|
Newark | Connector |Glenair MS3181-24C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 60 |
|
$65.0600 / $249.1500 | Buy Now |
DISTI #
3937-MS3181-24C-ND
|
DigiKey | CONNECTOR ACCESSORIES Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
43 In Stock |
|
$378.6800 | Buy Now |
DISTI #
GLN MS3181-24C
|
Avnet Americas | Connector Accessories Protective Receptacle Cover Olive Drab Cadmium Finish Shell Size 24 - Bulk (Alt: GLN MS3181-24C) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MS3181-24C
|
Avnet Americas | Connector Accessories Protective Receptacle Cover Olive Drab Cadmium Finish Shell Size 24 - Bulk (Alt: MS3181-24C) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 60 Factory Stock |
|
$61.3318 / $276.8250 | Buy Now |
DISTI #
631-MS3181-24C
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories PROT REC CVR SH SZ24 CHAIN | 14 |
|
$58.8000 / $201.5200 | Buy Now |
DISTI #
MS3181-24C
|
Avnet Americas | Connector Accessories Protective Receptacle Cover Olive Drab Cadmium Finish Shell Size 24 - Bulk (Alt: MS3181-24C) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 60 Factory Stock |
|
$61.3318 / $276.8250 | Buy Now |
DISTI #
GLN MS3181-24C
|
Avnet Americas | Connector Accessories Protective Receptacle Cover Olive Drab Cadmium Finish Shell Size 24 - Bulk (Alt: GLN MS3181-24C) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
GLEMS3181-24C
|
Interstate Connecting Components | PROTECTIVE COVER EYELET | 0 |
|
$145.9712 / $249.1425 | Buy Now |
|
Powell Electronics | Circular MIL Spec Tools, Hardware & Accessories PROT REC CVR SH SZ24 CHAIN Min Qty: 1 | 38 |
|
$170.5100 / $283.9200 | Buy Now |
Part Details for MS3181-24C
MS3181-24C CAD Models
MS3181-24C Part Data Attributes:
|
MS3181-24C
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MS3181-24C
Glenair Inc
Connector Accessory, Protective Cover,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Associated Mil-Specs | MIL-DTL-26482 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | PROTECTIVE COVER | |
Shell Sizes | 24 |
Alternate Parts for MS3181-24C
This table gives cross-reference parts and alternative options found for MS3181-24C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3181-24C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS318124CA | Connector Accessory, Cover Item, | SOURIAU-SUNBANK | MS3181-24C vs MS318124CA |