Part Details for MS3181-24CA by Glenair Inc
Overview of MS3181-24CA by Glenair Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL3224CAZ | Renesas Electronics Corporation | 1µA, +3V to +5.5V, 250kbps, RS-232 Transceivers with Enhanced Automatic Powerdown, SSOP, /Tube | |
UPC324C-A | Renesas Electronics Corporation | Operational Amplifiers, , / | |
ICL3224CAZ-T | Renesas Electronics Corporation | 1µA, +3V to +5.5V, 250kbps, RS-232 Transceivers with Enhanced Automatic Powerdown, SSOP, /Reel |
Price & Stock for MS3181-24CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH6137
|
Newark | Connector |Glenair MS3181-24CA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 82 |
|
$65.0600 / $249.1500 | Buy Now |
DISTI #
92AJ8544
|
Newark | Connector Accessory |Glenair MS3181-24CA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.7300 / $54.9900 | Buy Now |
DISTI #
3937-MS3181-24CA-ND
|
DigiKey | CONNECTOR ACCESSORIES Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
82 In Stock |
|
$262.3230 / $436.8000 | Buy Now |
DISTI #
654-MS3181-24CA
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories DUST CAP RoHS: Compliant | 25 |
|
$72.4200 / $386.3500 | Buy Now |
|
Onlinecomponents.com | Connector Accessories Protective Receptacle Cover Straight Aluminum Black Anodize |
12 Partner Stock |
|
$31.1900 / $87.1300 | Buy Now |
DISTI #
MS3181-24CA
|
TTI | Circular MIL Spec Tools, Hardware & Accessories DUST CAP RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$72.4200 / $233.6100 | Buy Now |
DISTI #
MS318124CA-GLE
|
TME | MS3181-24CA Min Qty: 1 | 12 |
|
$37.4334 / $43.3133 | Buy Now |
DISTI #
GLEMS3181-24CA
|
Interstate Connecting Components | PROTECTIVE COVER EYELET | 0 |
|
$145.9712 / $249.1425 | Buy Now |
|
Powell Electronics | PROTECTIVE COVERS - PROTECTIVE COVERS Min Qty: 1 | 57 |
|
$170.5100 / $283.9200 | Buy Now |
DISTI #
C1S304000045811
|
Chip1Stop | Connector Accessories Protective Receptacle Cover Straight Aluminum Black Anodize RoHS: Not Compliant | 12 |
|
$40.0000 / $42.0000 | Buy Now |
Part Details for MS3181-24CA
MS3181-24CA CAD Models
MS3181-24CA Part Data Attributes
Alternate Parts for MS3181-24CA
This table gives cross-reference parts and alternative options found for MS3181-24CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3181-24CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS318124CA | Connector Accessory, Cover Item, | SOURIAU-SUNBANK | MS3181-24CA vs MS318124CA |
MS3181-24 | CONNECTOR ACCESSORY | Glenair Inc | MS3181-24CA vs MS3181-24 |
MS3181-24CL | Connector Accessory, | Spacecraft Components Corp | MS3181-24CA vs MS3181-24CL |
MS3181-24CA | Connector Accessory, Protective Cover | Amphenol Corporation | MS3181-24CA vs MS3181-24CA |
MS3181-24CW | Connector Accessory, | Spacecraft Components Corp | MS3181-24CA vs MS3181-24CW |
MS3181-24C | Connector Accessory, Protective Cover, | Glenair Inc | MS3181-24CA vs MS3181-24C |
MS3181-24CA | Connector Accessory, Protective Cover, Aluminum Alloy, | Cinch Connectivity Solutions | MS3181-24CA vs MS3181-24CA |
MS3181-24CT | Connector Accessory, | Spacecraft Components Corp | MS3181-24CA vs MS3181-24CT |