Part Details for MS3186A107N by Glenair Inc
Overview of MS3186A107N by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Aerospace and Defense
Transportation and Logistics
Telecommunications
Automotive
Robotics and Drones
Price & Stock for MS3186A107N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH6168
|
Newark | Connector |Glenair MS3186A107N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 273 |
|
$24.9800 / $95.6800 | Buy Now |
DISTI #
3937-MS3186A107N-ND
|
DigiKey | CONNECTOR ACCESSORIES Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$145.5800 | Buy Now |
DISTI #
MS3186A107N
|
Avnet Americas | Connector Accessories Jam Nut Aluminum Electroless Nickel - Bulk (Alt: MS3186A107N) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 273 Factory Stock |
|
$23.5572 / $106.3050 | Buy Now |
DISTI #
631-MS3186A107N
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories JAM NUT RoHS: Compliant | 5 |
|
$20.7200 / $94.5000 | Buy Now |
DISTI #
77977296
|
Verical | Connector Accessories Jam Nut Straight Aluminum Electroless Nickel RoHS: Compliant Min Qty: 201 Package Multiple: 1 | Americas - 500 |
|
$21.9750 | Buy Now |
DISTI #
71049534
|
Verical | Connector Accessories Jam Nut Straight Aluminum Electroless Nickel RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 200 |
|
$22.5385 / $90.8590 | Buy Now |
DISTI #
MS3186A107N
|
TTI | Circular MIL Spec Tools, Hardware & Accessories JAM NUT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$30.3500 / $90.8600 | Buy Now |
DISTI #
GLEMS3186A107N
|
Interstate Connecting Components | ACCESSORIES - JAM NUT 26482 | 0 |
|
$25.2911 / $117.7533 | Buy Now |
|
Powell Electronics | ACCESSORIES - COMPONENT PARTS Min Qty: 1 | 180 |
|
$65.4800 / $109.0300 | Buy Now |
Part Details for MS3186A107N
MS3186A107N CAD Models
MS3186A107N Part Data Attributes
|
MS3186A107N
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MS3186A107N
Glenair Inc
CONNECTOR ACCESSORY
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | AS50151 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | NUT ITEM | |
Shell Sizes | 12 |